Master Lock Keyed Brass Padlock Keyed Alike, 21 mm Shackle Length, 6 mm Diameter, 40mm Body
- RS stock no.:
- 949-782
- Mfr. Part No.:
- 4140KA-2341
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
R 196,89
(exc. VAT)
R 226,42
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 196.89 |
*price indicative
- RS stock no.:
- 949-782
- Mfr. Part No.:
- 4140KA-2341
- Manufacturer:
- Master Lock
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Keyed | |
| Product Type | Padlock | |
| Shackle Diameter | 6mm | |
| Shackle Length | 21mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Indoor | |
| Material | Brass | |
| Width | 40mm | |
| Application | Cupboard, Locker, Tool Box | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Keyed | ||
Product Type Padlock | ||
Shackle Diameter 6mm | ||
Shackle Length 21mm | ||
Bluetooth Connectivity No | ||
Keyed Alike Yes | ||
Indoor/Outdoor Indoor | ||
Material Brass | ||
Width 40mm | ||
Application Cupboard, Locker, Tool Box | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock brass keyed padlock is a robust security device designed for effective protection of valuable items and spaces. Its solid construction ensures reliable performance under various conditions.
40mm wide solid brass body for enhanced shock resistance
Dual locking mechanism providing improved pulling resistance
4-pin cylinder designed for high pick resistance
Keyed alike option allows for multiple locks to operate with the same key
Limited lifetime warranty for added peace of mind
