Brady Nylon Padlock Shackle, 32mm Body

Subtotal (1 unit)*

R 404,19

(exc. VAT)

R 464,82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 404.19

*price indicative

RS stock no.:
834-391
Mfr. Part No.:
CPT-RED-25AL-KD
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Padlock Shackle

Material

Nylon

Width

32mm

Application

Safety Lockout/Tagout

Quantity Per Package

1Each

Standards/Approvals

OSHA 29 CFR 1910.147

Exempt

COO (Country of Origin):
MX
The Brady lock offers enhanced security for valuable possessions through its Durable construction and Advanced locking mechanism, ensuring reliable protection in various environments.

Six tumbler blades provide ultimate key precision

Over 100,000 key codes enhance key security

Smooth key operation minimises friction during use

Constructed with a glass-reinforced nylon lock body

Non-conductive and non-sparking design is Ideal for electrical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy