Brady Nylon Padlock, 32mm Body
- RS stock no.:
- 834-394
- Mfr. Part No.:
- CPT-RED-25PL-KD6PK
- Manufacturer:
- Brady
Subtotal (1 box of 6 units)*
R 1 991,98
(exc. VAT)
R 2 290,78
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 1,991.98 | R 331.997 |
*price indicative
- RS stock no.:
- 834-394
- Mfr. Part No.:
- CPT-RED-25PL-KD6PK
- Manufacturer:
- Brady
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Padlock | |
| Material | Nylon | |
| Width | 32mm | |
| Application | Safety Lockout/Tagout | |
| Quantity Per Package | 6Each | |
| Standards/Approvals | OSHA 29 CFR 1910.147 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Padlock | ||
Material Nylon | ||
Width 32mm | ||
Application Safety Lockout/Tagout | ||
Quantity Per Package 6Each | ||
Standards/Approvals OSHA 29 CFR 1910.147 | ||
Exempt
- COO (Country of Origin):
- MX
The Brady Compact nylon padlock offers exceptional security and reliability, designed specifically for a variety of applications where durability and safety are paramount.
Ultimate key precision with six tumbler blades and matching side-milled keys
Over 100,000 Advanced key security codes prevent unauthorised access
Non-conductive body and internal components ensure safety in electrical lockout situations
Smooth key operation reduces friction, making it easy to insert and remove the key
Available in multiple vibrant colours for fast identification
Related links
- Brady Nylon Padlock, 32mm Body
- Brady Nylon Padlock Shackle, 32mm Body
- Brady Nylon Padlock, 38mm Body
- Brady Polyamide Nylon Safety Padlock, 32mm Body
- ABB Padlock Metal Padlock, 32mm Body
- Brady Red Safety Padlock Nylon, 6.35 mm
- Brady Anodised Aluminium Padlock, 38mm Body
- Brady Key Steel 6.35 mm Shackle, 38mm Body
