Pico Technology,Differential Oscilloscope Kit TA534 USB-A to USB-C Cable 30 mm,For Use With Probes 173mm PicoScope 3418E
- RS stock no.:
- 758-955
- Mfr. Part No.:
- PicoScope 3418E
- Manufacturer:
- Pico Technology
Subtotal (1 unit)*
R 80 406,53
(exc. VAT)
R 92 467,51
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 80,406.53 |
*price indicative
- RS stock no.:
- 758-955
- Mfr. Part No.:
- PicoScope 3418E
- Manufacturer:
- Pico Technology
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Model Number | PicoScope 3418E | |
| Product Type | Oscilloscope | |
| For Use With | Probes | |
| Kit Type | Differential Oscilloscope Kit | |
| Kit Contents | TA534 USB-A to USB-C Cable | |
| Height | 30mm | |
| Length | 221mm | |
| Width | 173mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Model Number PicoScope 3418E | ||
Product Type Oscilloscope | ||
For Use With Probes | ||
Kit Type Differential Oscilloscope Kit | ||
Kit Contents TA534 USB-A to USB-C Cable | ||
Height 30mm | ||
Length 221mm | ||
Width 173mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Pico Technology Oscilloscope, 173mm Width, 221mm Length - PicoScope 3418E
This oscilloscope is a Compact differential instrument designed for use with probes and differential probe kits in laboratory and field environments. It connects via high‑speed USB and is supplied as a differential oscilloscope kit that includes a TA534 USB‑A to USB‑C cable, enabling direct connection to compatible hosts for data capture and analysis. The unit conforms to REACH, RoHS and WEEE standards and is intended for precision signal measurement workflows.
Features and Benefits:
• Differential input capability provides improved common‑mode rejection
• USB connectivity allows Rapid data transfer to host systems
• Kit format simplifies set‑up with differential probes included
• Slim form factor supports space‑efficient bench integration
• Supplied cable enables immediate USB‑C host connection
• USB connectivity allows Rapid data transfer to host systems
• Kit format simplifies set‑up with differential probes included
• Slim form factor supports space‑efficient bench integration
• Supplied cable enables immediate USB‑C host connection
Applications
• Suitable for testing signals using probes in R&D environments
• Ideal for portable fault diagnosis on electronic assemblies
• Used with differential probes for power electronics measurements
• Can be used for teaching practical oscilloscope techniques
• Suitable for bench‑based waveform capture and analysis
• Ideal for portable fault diagnosis on electronic assemblies
• Used with differential probes for power electronics measurements
• Can be used for teaching practical oscilloscope techniques
• Suitable for bench‑based waveform capture and analysis
What cable is included for connecting to a host?
A TA534 USB‑A to USB‑C cable is supplied for host connectivity.
Which compliance standards does the device meet?
It meets REACH, RoHS and WEEE requirements for restricted substances and disposal.
How is the product packaged for use with probes?
It is provided as a differential oscilloscope kit intended for use with probes.
What Interface type does the unit use for data transfer?
The instrument uses a high‑speed USB Interface for communication with host systems.
Related links
- Pico TechnologyFor Use With Probes 173mm PicoScope 3516E
- Pico TechnologyFor Use With Probes 173mm PicoScope 3415E
- Pico TechnologyFor Use With Probes 173mm PicoScope 3416E
- Pico TechnologyFor Use With Probes 173mm PicoScope 3417E
- Pico Technology Ta271 Single Ended D9-Bnc
- Pico Technology Picoconnect 441 1:1 Passive
- Pico Technology Carrying Case for Use with PicoScope 4444 Differential Oscilloscope length 420 mm 300mm
- Pico Technology TA327 Unshrouded 4 mm Sprung Hook Sprung Hook, For Use With PicoScope 4444 Differential Oscilloscope
