Pico Technology,Differential Oscilloscope Kit TA534 USB-A to USB-C Cable 30 mm,For Use With Probes 173mm PicoScope 3417E
- RS stock no.:
- 758-954
- Mfr. Part No.:
- PicoScope 3417E
- Manufacturer:
- Pico Technology
Subtotal (1 unit)*
R 64 347,27
(exc. VAT)
R 73 999,36
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 64,347.27 |
*price indicative
- RS stock no.:
- 758-954
- Mfr. Part No.:
- PicoScope 3417E
- Manufacturer:
- Pico Technology
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Model Number | PicoScope 3417E | |
| Product Type | Oscilloscope | |
| For Use With | Probes | |
| Kit Type | Differential Oscilloscope Kit | |
| Kit Contents | TA534 USB-A to USB-C Cable | |
| Height | 30mm | |
| Length | 221mm | |
| Width | 173mm | |
| Standards/Approvals | REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Model Number PicoScope 3417E | ||
Product Type Oscilloscope | ||
For Use With Probes | ||
Kit Type Differential Oscilloscope Kit | ||
Kit Contents TA534 USB-A to USB-C Cable | ||
Height 30mm | ||
Length 221mm | ||
Width 173mm | ||
Standards/Approvals REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- GB
Pico Technology Oscilloscope, 173mm Width, 221mm Length - PicoScope 3417E
This oscilloscope provides differential signal measurement in a Compact USB-powered format for probe-based diagnostics and development. It is intended for use with probes and supplied as a differential oscilloscope kit that connects via USB, making it suitable for portable test setups and bench use. The package includes a TA534 USB-A to USB-C cable and complies with REACH, RoHS and WEEE environmental standards.
Features and Benefits:
• Differential inputs enable accurate floating signal measurements
• USB power allows operation without external adapters
• Probe compatibility supports a wide range of signal capture
• Compact form factor improves transport and bench placement
• Standards compliance simplifies waste and substance management
• USB power allows operation without external adapters
• Probe compatibility supports a wide range of signal capture
• Compact form factor improves transport and bench placement
• Standards compliance simplifies waste and substance management
Applications
• Suitable for portable electronic fault diagnosis
• Ideal for on-site signal verification with probes
• Used with probes for differential measurement tasks
• Can be used during field tests requiring USB power
• Used for lab-based development with Compact setups
• Ideal for on-site signal verification with probes
• Used with probes for differential measurement tasks
• Can be used during field tests requiring USB power
• Used for lab-based development with Compact setups
What connector is provided for host connection?
A TA534 USB-A to USB-C cable is included for the USB interface.
Which accessory type is the device intended to work with?
It is designed for use with probes to capture and analyse signals.
How does the product address environmental directives?
It meets REACH, RoHS and WEEE requirements for substance and waste control.
What does the kit configuration contain?
The kit is supplied as a differential oscilloscope kit including the stated USB cable.
Related links
- Pico TechnologyFor Use With Probes 173mm PicoScope 3516E
- Pico TechnologyFor Use With Probes 173mm PicoScope 3415E
- Pico TechnologyFor Use With Probes 173mm PicoScope 3416E
- Pico TechnologyFor Use With Probes 173mm PicoScope 3418E
- Pico Technology Ta271 Single Ended D9-Bnc
- Pico Technology Picoconnect 441 1:1 Passive
- Pico Technology Carrying Case for Use with PicoScope 4444 Differential Oscilloscope length 420 mm 300mm
- Pico Technology TA327 Unshrouded 4 mm Sprung Hook Sprung Hook, For Use With PicoScope 4444 Differential Oscilloscope
