RS PRO Black Polyurethane Office Chair, 120 kg Weight Capacity

Subtotal (1 unit)*

R 11 969,59

(exc. VAT)

R 13 765,03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 11,969.59

*price indicative

RS stock no.:
814-024
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Chair Type

Office Chair

Product Type

Office Chair

Wheeled

No

Back Adjustable

Yes

Arms Adjustable

No

Colour

Black

Seat Material

Polyurethane

Adjustable Height

Yes

Weight Capacity

120kg

Maximum Seat Height

800mm

Minimum Seat Height

550mm

Standards/Approvals

PN-EN 1022:2007, PN-EN 1335-1:2004, PN-EN 1335-2:2009, PN-EN 1335-3:2009, PN-EN IEC 61340-5-1:2025-02

COO (Country of Origin):
PL

RS PRO Adjustable Height Office Chair, Polyurethane Seat


The RS PRO Adjustable Height Office Chair is designed for comfort and functionality in professional environments. With a focus on ergonomic support, this chair is Ideal for office settings where prolonged sitting is required. Its adjustable features allow for a customised seating experience, enhancing user comfort and productivity.

Features and Benefits


Adjustable Height: Allows users to set the seat height between 550 mm and 800 mm for optimal comfort.
Back Adjustable: Provides support by allowing users to adjust the backrest to their preferred position.
Polyurethane Seat: Offers durability and easy maintenance, making it suitable for high-use environments.
Weight Capacity: Supports up to 120 kg, accommodating a wide range of users.
Non-Wheeled Design: Ensures stability and prevents unwanted movement.

Applications


Corporate offices
Home offices
Conference rooms

Additional Information


Complies with standards PN-EN 1022:2007, PN-EN 1335-1:2004, PN-EN 1335-2:2009, PN-EN 1335-3:2009, and PN-EN IEC 61340-5-1:2025-02, ensuring quality and safety.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy