RS PRO Black Polyurethane Office Chair, 200 kg Weight Capacity
- RS stock no.:
- 814-003
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 8 868,80
(exc. VAT)
R 10 199,12
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 8,868.80 |
*price indicative
- RS stock no.:
- 814-003
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Chair Type | Office Chair | |
| Product Type | Office Chair | |
| Wheeled | No | |
| Back Adjustable | Yes | |
| Arms Adjustable | No | |
| Colour | Black | |
| Adjustable Height | Yes | |
| Seat Material | Polyurethane | |
| Weight Capacity | 200kg | |
| Maximum Seat Height | 830mm | |
| Minimum Seat Height | 580mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Chair Type Office Chair | ||
Product Type Office Chair | ||
Wheeled No | ||
Back Adjustable Yes | ||
Arms Adjustable No | ||
Colour Black | ||
Adjustable Height Yes | ||
Seat Material Polyurethane | ||
Weight Capacity 200kg | ||
Maximum Seat Height 830mm | ||
Minimum Seat Height 580mm | ||
- COO (Country of Origin):
- PL
The RS Pro Polyurethane Chair is designed for demanding work environments requiring comfort, durability, and easy maintenance. Its soft, anti-slip seat material and ergonomic shape provide secure, natural spinal support for prolonged sitting. Adjustable seat and backrest heights ensure personalized comfort, while the chrome-plated base and safety glides offer secure, slip-resistant positioning. Ideal for production, technical, and industrial settings, it offers reliable performance across diverse industries.
Height adjustment ranges from 580 to 830 mm
Seat dimensions 465 x 440 mm
Backrest dimension 130 x 420 mm
Black colour for a professional look
Related links
- RS PRO Black Polyurethane Office Chair, 200 kg Weight Capacity
- RS PRO Black Foam Office Chair, 200 kg Weight Capacity
- RS PRO Black Vinyl Desk Chair, 200 kg Weight Capacity
- RS PRO Black Polyurethane Stool, 200 kg Weight Capacity
- RS PRO Black Polyurethane Desk Chair, 120 kg Weight Capacity
- RS PRO Black Polyurethane Drafting Chair, 100 kg Weight Capacity
- RS PRO Black Polyurethane Lab Chair, 90 kg Weight Capacity
- RS PRO Black Polyurethane Operator Chair, 150 kg Weight Capacity
