RS PRO Black Foam Office Chair, 120 kg Weight Capacity
- RS stock no.:
- 814-016
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 6 830,59
(exc. VAT)
R 7 855,18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 6,830.59 |
*price indicative
- RS stock no.:
- 814-016
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Office Chair | |
| Chair Type | Office Chair | |
| Wheeled | Yes | |
| Back Adjustable | Yes | |
| Arms Adjustable | No | |
| Colour | Black | |
| Seat Material | Foam | |
| Adjustable Height | Yes | |
| Weight Capacity | 120kg | |
| Maximum Seat Height | 610mm | |
| Minimum Seat Height | 480mm | |
| Standards/Approvals | PN-EN 1021-1:2014-12, PN-EN 1021-2:2014-12 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Office Chair | ||
Chair Type Office Chair | ||
Wheeled Yes | ||
Back Adjustable Yes | ||
Arms Adjustable No | ||
Colour Black | ||
Seat Material Foam | ||
Adjustable Height Yes | ||
Weight Capacity 120kg | ||
Maximum Seat Height 610mm | ||
Minimum Seat Height 480mm | ||
Standards/Approvals PN-EN 1021-1:2014-12, PN-EN 1021-2:2014-12 | ||
- COO (Country of Origin):
- PL
RS PRO Adjustable Height Office Chair, Foam Seat
The RS PRO Adjustable Height Office Chair is designed to provide comfort and support for long hours of office work. With a foam seat and adjustable height, it ensures ergonomic seating tailored to individual needs. Ideal for professional environments, this chair combines functionality with a sleek black design.
Features and Benefits
Adjustable Height: Allows users to set the seat height between 480 mm and 610 mm for optimal comfort.
Back Adjustable: Provides customizable back support to enhance posture and reduce strain.
Wheeled Base: Facilitates easy movement and repositioning within the workspace.
Foam Seat Material: Offers comfortable seating with Durable support.
Weight Capacity: Supports up to 120 kg, accommodating a wide range of users.
Back Adjustable: Provides customizable back support to enhance posture and reduce strain.
Wheeled Base: Facilitates easy movement and repositioning within the workspace.
Foam Seat Material: Offers comfortable seating with Durable support.
Weight Capacity: Supports up to 120 kg, accommodating a wide range of users.
Applications
Corporate Offices
Home Offices
Meeting Rooms
Home Offices
Meeting Rooms
Additional Information
Standards: Complies with PN-EN 1021-1:2014-12 and PN-EN 1021-2:2014-12 for fire safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Foam Office Chair, 200 kg Weight Capacity
- RS PRO Black Polyurethane Office Chair, 200 kg Weight Capacity
- RS PRO Black Vinyl Desk Chair, 200 kg Weight Capacity
- RS PRO Black Foam Desk Chair, 120 kg Weight Capacity
- RS PRO Black Fabric Stool, 200 kg Weight Capacity
- RS PRO Black Polyurethane Stool, 200 kg Weight Capacity
- RS PRO Black 90 kg Weight Capacity
- Leitz Grey Fabric Office Chair, 120 kg Weight Capacity
