RS PRO Black Polyurethane Office Chair, 120 kg Weight Capacity
- RS stock no.:
- 814-011
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 6 073,47
(exc. VAT)
R 6 984,49
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,073.47 |
*price indicative
- RS stock no.:
- 814-011
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Office Chair | |
| Chair Type | Office Chair | |
| Wheeled | Yes | |
| Back Adjustable | No | |
| Arms Adjustable | No | |
| Colour | Black | |
| Adjustable Height | Yes | |
| Seat Material | Polyurethane | |
| Weight Capacity | 120kg | |
| Maximum Seat Height | 700mm | |
| Minimum Seat Height | 515mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Office Chair | ||
Chair Type Office Chair | ||
Wheeled Yes | ||
Back Adjustable No | ||
Arms Adjustable No | ||
Colour Black | ||
Adjustable Height Yes | ||
Seat Material Polyurethane | ||
Weight Capacity 120kg | ||
Maximum Seat Height 700mm | ||
Minimum Seat Height 515mm | ||
- COO (Country of Origin):
- PL
RS PRO Adjustable Height Office Chair, Black
The RS PRO Adjustable Height Office Chair is designed for comfort and durability, making it Ideal for office environments. With a sleek black finish and polyurethane seat material, this chair offers a professional look while providing ergonomic support. The adjustable seat height ensures a perfect fit for various users, enhancing productivity and comfort.
Features and Benefits
Adjustable Height: Allows for a customizable seating position to suit individual needs.
Polyurethane Seat Material: Offers durability and easy maintenance.
Wheeled Base: Facilitates easy movement and repositioning within the workspace.
Weight Capacity of 120 kg: Supports a wide range of users safely.
Polyurethane Seat Material: Offers durability and easy maintenance.
Wheeled Base: Facilitates easy movement and repositioning within the workspace.
Weight Capacity of 120 kg: Supports a wide range of users safely.
Applications
Corporate Offices
Home Offices
Meeting Rooms
Home Offices
Meeting Rooms
Additional Information
Seat Height Range: 515 mm to 700 mm
Colour: Black
Arms: Non-adjustable
Back: Non-adjustable
Colour: Black
Arms: Non-adjustable
Back: Non-adjustable
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Polyurethane Office Chair, 120 kg Weight Capacity
- RS PRO Black Polyurethane Desk Chair, 120 kg Weight Capacity
- RS PRO Black Polyurethane Operator Chair, 120 kg Weight Capacity
- RS PRO Black Vinyl Office Chair, 120 kg Weight Capacity
- RS PRO Black Foam Office Chair, 120 kg Weight Capacity
- Leitz Dark Grey Fabric Office Chair, 120 kg Weight Capacity
- Leitz Grey Fabric Office Chair, 120 kg Weight Capacity
- Bott Black Plastic Drafting Chair, 120 kg Weight Capacity
