RS PRO Black Polyurethane Office Chair, 120 kg Weight Capacity
- RS stock no.:
- 814-010
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 5 575,83
(exc. VAT)
R 6 412,20
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,575.83 |
*price indicative
- RS stock no.:
- 814-010
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Chair Type | Office Chair | |
| Product Type | Office Chair | |
| Wheeled | Yes | |
| Back Adjustable | No | |
| Arms Adjustable | No | |
| Colour | Black | |
| Adjustable Height | Yes | |
| Seat Material | Polyurethane | |
| Weight Capacity | 120kg | |
| Maximum Seat Height | 555mm | |
| Minimum Seat Height | 430mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Chair Type Office Chair | ||
Product Type Office Chair | ||
Wheeled Yes | ||
Back Adjustable No | ||
Arms Adjustable No | ||
Colour Black | ||
Adjustable Height Yes | ||
Seat Material Polyurethane | ||
Weight Capacity 120kg | ||
Maximum Seat Height 555mm | ||
Minimum Seat Height 430mm | ||
- COO (Country of Origin):
- PL
RS PRO Adjustable Height Office Chair, Black
The RS PRO Adjustable Height Office Chair is designed for comfort and functionality in the workplace. With a sleek black finish and Durable polyurethane seat material, this chair provides a professional look while ensuring long-lasting use. Ideal for office environments, it supports a weight capacity of up to 120 kg, making it suitable for a wide range of users.
Features and Benefits
Adjustable Height: Allows users to customise the seat height from 430 mm to 555 mm for optimal comfort.
Polyurethane Seat Material: Offers durability and easy maintenance, ensuring the chair remains in good condition over time.
Wheeled Base: Facilitates easy movement and repositioning within the workspace.
Polyurethane Seat Material: Offers durability and easy maintenance, ensuring the chair remains in good condition over time.
Wheeled Base: Facilitates easy movement and repositioning within the workspace.
Applications
Corporate Offices
Home Offices
Meeting Rooms
Home Offices
Meeting Rooms
Additional Information
Colour: Black
Weight Capacity: 120 kg
Seat Material: Polyurethane
Maximum Seat Height: 555 mm
Minimum Seat Height: 430 mm
Weight Capacity: 120 kg
Seat Material: Polyurethane
Maximum Seat Height: 555 mm
Minimum Seat Height: 430 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Polyurethane Office Chair, 120 kg Weight Capacity
- RS PRO Black Polyurethane Desk Chair, 120 kg Weight Capacity
- RS PRO Black Polyurethane Operator Chair, 120 kg Weight Capacity
- RS PRO Black Vinyl Office Chair, 120 kg Weight Capacity
- RS PRO Black Foam Office Chair, 120 kg Weight Capacity
- Leitz Dark Grey Fabric Office Chair, 120 kg Weight Capacity
- Leitz Grey Fabric Office Chair, 120 kg Weight Capacity
- Bott Black Plastic Drafting Chair, 120 kg Weight Capacity
