RS PRO Black Foam Office Chair, 120 kg Weight Capacity

Subtotal (1 unit)*

R 10 275,50

(exc. VAT)

R 11 816,82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 10,275.50

*price indicative

RS stock no.:
813-997
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Chair Type

Office Chair

Product Type

Office Chair

Wheeled

No

Back Adjustable

Yes

Arms Adjustable

No

Colour

Black

Adjustable Height

Yes

Seat Material

Foam

Weight Capacity

120kg

Maximum Seat Height

880mm

Minimum Seat Height

625mm

Standards/Approvals

PN-EN 1021-1:2014-12, PN-EN 1021-2:2014-12

COO (Country of Origin):
PL

RS PRO Adjustable Height Office Chair, Foam Seat


The RS PRO Adjustable Height Office Chair is designed for comfort and functionality in professional environments. With a foam seat and adjustable height, it provides ergonomic support for long hours of work. Ideal for office settings, this chair enhances productivity by ensuring user comfort.

Features and Benefits


Adjustable Height: Allows customization of seat height from 625 mm to 880 mm for optimal ergonomic positioning.
Back Adjustable: Provides support by allowing the backrest to be adjusted to suit individual preferences.
Foam Seat: Offers comfort and support with a Durable foam material.
Weight Capacity: Supports up to 120 kg, accommodating a wide range of users.
Non-Wheeled Design: Stable and secure for stationary use.

Applications


Corporate Offices
Home Offices
Educational Institutions

Additional Information


Complies with standards PN-EN 1021-1:2014-12 and PN-EN 1021-2:2014-12 for safety and quality assurance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy