RS PRO Black Foam Office Chair, 120 kg Weight Capacity
- RS stock no.:
- 813-995
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 14 872,75
(exc. VAT)
R 17 103,66
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 14,872.75 |
*price indicative
- RS stock no.:
- 813-995
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Chair Type | Office Chair | |
| Product Type | Office Chair | |
| Wheeled | Yes | |
| Back Adjustable | Yes | |
| Arms Adjustable | No | |
| Colour | Black | |
| Adjustable Height | Yes | |
| Seat Material | Foam | |
| Weight Capacity | 120kg | |
| Maximum Seat Height | 750mm | |
| Minimum Seat Height | 570mm | |
| Standards/Approvals | BS 7176, PN-EN 1021-1:2014-12, PN-EN 1021-2:2014-12, PN-EN 1022:2007, PN-EN 1335-1:2004, PN-EN 1335-2:2009, PN-EN 1335-3:2009, PN-EN IEC 61340-5-1:2025-02, PN-EN ISO 14644-1:2016-03 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Chair Type Office Chair | ||
Product Type Office Chair | ||
Wheeled Yes | ||
Back Adjustable Yes | ||
Arms Adjustable No | ||
Colour Black | ||
Adjustable Height Yes | ||
Seat Material Foam | ||
Weight Capacity 120kg | ||
Maximum Seat Height 750mm | ||
Minimum Seat Height 570mm | ||
Standards/Approvals BS 7176, PN-EN 1021-1:2014-12, PN-EN 1021-2:2014-12, PN-EN 1022:2007, PN-EN 1335-1:2004, PN-EN 1335-2:2009, PN-EN 1335-3:2009, PN-EN IEC 61340-5-1:2025-02, PN-EN ISO 14644-1:2016-03 | ||
- COO (Country of Origin):
- PL
RS PRO Adjustable Height Office Chair, Foam Seat
The RS PRO Adjustable Height Office Chair is designed for comfort and functionality in the workplace. Featuring a foam seat and adjustable height, this chair provides ergonomic support for long hours of work. Its sleek black design complements any office environment.
Features and Benefits
Adjustable Height: Allows customization for different user needs, enhancing comfort.
Back Adjustable: Provides ergonomic support by allowing backrest adjustments.
Foam Seat: Offers comfort and durability for extended use.
Wheeled Base: Facilitates easy movement and repositioning.
Weight Capacity: Supports up to 120 kg, accommodating a wide range of users.
Back Adjustable: Provides ergonomic support by allowing backrest adjustments.
Foam Seat: Offers comfort and durability for extended use.
Wheeled Base: Facilitates easy movement and repositioning.
Weight Capacity: Supports up to 120 kg, accommodating a wide range of users.
Applications
Corporate Offices
Home Offices
Meeting Rooms
Home Offices
Meeting Rooms
Additional Information
Complies with BS 7176 and other relevant standards for safety and durability.
Seat height ranges from 570 mm to 750 mm, suitable for various desk heights.
Seat height ranges from 570 mm to 750 mm, suitable for various desk heights.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Foam Office Chair, 200 kg Weight Capacity
- RS PRO Black Polyurethane Office Chair, 200 kg Weight Capacity
- RS PRO Black Vinyl Desk Chair, 200 kg Weight Capacity
- RS PRO Black Foam Desk Chair, 120 kg Weight Capacity
- RS PRO Black Fabric Stool, 200 kg Weight Capacity
- RS PRO Black Polyurethane Stool, 200 kg Weight Capacity
- RS PRO Black 90 kg Weight Capacity
- Leitz Grey Fabric Office Chair, 120 kg Weight Capacity
