RS PRO Black Foam Office Chair, 120 kg Weight Capacity

Subtotal (1 unit)*

R 18 265,78

(exc. VAT)

R 21 005,65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 18,265.78

*price indicative

RS stock no.:
813-984
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Chair Type

Office Chair

Product Type

Office Chair

Wheeled

Yes

Back Adjustable

Yes

Arms Adjustable

No

Colour

Black

Adjustable Height

Yes

Seat Material

Foam

Weight Capacity

120kg

Maximum Seat Height

495mm

Minimum Seat Height

440mm

Standards/Approvals

PN-EN 1021-1:2014-12, PN-EN 1021-2:2014-12

COO (Country of Origin):
PL

RS PRO Adjustable Height Office Chair, Foam Seat


The RS PRO Adjustable Height Office Chair is designed for comfort and functionality in professional environments. Featuring a foam seat, this chair provides ergonomic support for extended periods of sitting, making it Ideal for office use. The adjustable height feature allows users to customise the chair to their preferred seating position, enhancing comfort and productivity.

Features and Benefits


Adjustable Height: Allows for customisation to suit different user preferences and desk heights.
Back Adjustable: Provides additional support by allowing users to adjust the backrest for optimal comfort.
Wheeled Design: Facilitates easy movement and repositioning within the workspace.
Foam Seat Material: Offers comfort and support for long periods of sitting.
Weight Capacity of 120 kg: Ensures durability and suitability for a wide range of users.

Applications


Corporate Offices
Home Offices
Educational Institutions

Additional Information


Complies with PN-EN 1021-1:2014-12 and PN-EN 1021-2:2014-12 standards for safety and quality.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy