RS PRO Black Foam Office Chair, 120 kg Weight Capacity

Subtotal (1 unit)*

R 9 526,14

(exc. VAT)

R 10 955,06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 9,526.14

*price indicative

RS stock no.:
813-982
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Chair Type

Office Chair

Product Type

Office Chair

Wheeled

Yes

Back Adjustable

Yes

Arms Adjustable

No

Colour

Black

Seat Material

Foam

Adjustable Height

Yes

Weight Capacity

120kg

Maximum Seat Height

635mm

Minimum Seat Height

505mm

Standards/Approvals

PN-EN 1021-1:2014-12, PN-EN 1021-2:2014-12

COO (Country of Origin):
PL

RS PRO Adjustable Height Office Chair, Foam Seat


This RS PRO office chair is designed for comfort and functionality in professional environments. With an adjustable height feature, it caters to various desk setups, providing ergonomic support for prolonged use. The foam seat ensures comfort, while the sleek black design complements any office decor.

Features and Benefits


Adjustable Height: Allows customization for different desk heights, enhancing ergonomic support.
Back Adjustable: Provides additional lumbar support, reducing strain during extended periods of sitting.
Foam Seat Material: Offers comfort and durability for long-term use.
Wheeled Base: Facilitates easy movement and repositioning within the workspace.
Weight Capacity of 120 kg: Ensures robust support for a wide range of users.

Applications


Corporate Offices
Home Offices
Co-working Spaces

Additional Information


Complies with PN-EN 1021-1:2014-12 and PN-EN 1021-2:2014-12 standards, ensuring fire safety compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy