FEIN 2-Piece Multitool Accessory

Subtotal (1 pack of 2 units)*

R 440,30

(exc. VAT)

R 506,34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +R 220.15R 440.30

*price indicative

RS stock no.:
179-7835
Mfr. Part No.:
63806136220
Manufacturer:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Product Type

Multitool Accessory

Number of Pieces

2

Standards/Approvals

No

COO (Country of Origin):
CH
Standard version for sanding with dust extraction. Plastic carrier plate to prevent damage and marks on the workpiece.

Triangular shape, perforated version, hook and loop surface.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy