FEIN 2-Piece Multitool Accessory

Subtotal (1 pack of 2 units)*

R 1 106,77

(exc. VAT)

R 1 272,79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +R 553.385R 1,106.77

*price indicative

RS stock no.:
179-7815
Mfr. Part No.:
63502097220
Manufacturer:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Product Type

Multitool Accessory

Number of Pieces

2

Standards/Approvals

No

COO (Country of Origin):
DE
Solid HSS saw blade with metal toothing for sheet metal up to approx. 1/16 in. Also for plastics, GFRP, wood, glazing compound, brass and bronze. Outstanding cutting speed. Clean, narrow cutting line. Excellent cost-effectiveness thanks to the circular shape.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy