SAM 1-Piece Mounting Bracket Wall Fixing Bracket for use with Wall Mounting
- RS stock no.:
- 666-223
- Mfr. Part No.:
- RQN1000
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 666-223
- Mfr. Part No.:
- RQN1000
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Mounting Bracket | |
| Product Type | Wall Fixing Bracket | |
| For Use With | Wall Mounting | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Mounting Bracket | ||
Product Type Wall Fixing Bracket | ||
For Use With Wall Mounting | ||
Number of Pieces 1 | ||
Exempt
- COO (Country of Origin):
- IT
The SAM Wall wringer provides a reliable and efficient solution for wall mounting, designed specifically for practical use in workshops and other professional settings. This wall-mounted hand wringer is engineered for ease of use, ensuring that tasks can be completed with minimal effort while delivering optimal performance. Crafted to withstand rigorous use, this Durable tool is perfect for any environment where efficiency is paramount. As part of The SAM Equipment and Machine range, it stands out with its robust construction and attentive design, guaranteeing a supportive experience that meets the needs of both professionals and DIY enthusiasts alike.
Designed for wall mounting ensuring optimal accessibility and convenience
Weighs 9000g balancing between sturdiness and usability
Backed by a limited warranty that provides confidence in quality
Guarantee covers technical tools used under normal conditions ensuring longevity
Ideal for workshops and various settings where functionality and reliability are essential
Related links
- Taoglas Mounting Bracket Wall Fixing Kit Mounting Bracket, Mast Clips WMB.9XX.A
- Taoglas Mounting Bracket Wall Fixing Kit Mast Clips, Mounting Bracket WMB.9XX.W
- SAM 1-Piece Mounting Accessory Wall Mount for use with RQN2017
- RS PRO Bracket Wall Light Bracket, 5.5 mm Fixing Hole Diameter
- Bopla Polyamide Wall Mounting Bracket 81.2 mm L for Use with Enclosure
- Taoglas Mounting Bracket Aerial Mounting & Installation Wall Bracket Mounting Bracket, Mast Clips MB.A.MX1
- StarTech.com ACCSMNT Black Mounting Bracket, Wall
- MOXA Masonry Fixing Kit, 4 piece Anchor kit
