SAM 1-Piece Mounting Accessory Wall Mount for use with RQN2017

Subtotal (1 unit)*

R 2 866,40

(exc. VAT)

R 3 296,36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,866.40

*price indicative

RS stock no.:
666-219
Mfr. Part No.:
RQNA2020
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Wall Mount

Sub Type

Mounting Accessory

For Use With

RQN2017

Number of Pieces

1

Exempt

COO (Country of Origin):
IT
The SAM outillage Wall mount for inflation devices designed for efficient storage and easy access. It securely holds inflation tools, keeping them organized and readily available for use. Made from Durable materials, this mount is built to withstand the demands of regular use, providing a practical solution for workshops, garages, and service areas. Its Compact design ensures minimal space usage while maximizing functionality.

Provides secure storage for inflation devices

Includes Durable construction for long-term use

Supports easy access and organization of tools

Offers Compact design to save space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy