Fluke 1663 SCH FTT KIT Multifunction Tester, 50V , Earth Resistance Measurement With USB
- RS stock no.:
- 240-6358
- Distrelec Article No.:
- 302-57-575
- Mfr. Part No.:
- 1663 SCH FTT KIT
- Manufacturer:
- Fluke
Subtotal (1 unit)*
R 44 590,00
(exc. VAT)
R 51 278,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 44,590.00 |
*price indicative
- RS stock no.:
- 240-6358
- Distrelec Article No.:
- 302-57-575
- Mfr. Part No.:
- 1663 SCH FTT KIT
- Manufacturer:
- Fluke
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Loop Impedance Test Type | Phase to Earth, Phase to Neutral | |
| Automatic RCD Test | Yes | |
| Model Number p | 1663 SCH FTT KIT | |
| RCD Ramp Test | Yes | |
| Non-Tripping | No | |
| Insulation Test Voltage | 50 V, 100 V, 250 V, 500 V, 1000V | |
| Earth Resistance Measurement | Yes | |
| Interface Type | USB | |
| RCD Test Type | AC, G, S | |
| IP Rating | IP40 | |
| Maximum Continuity Resistance | 2000Ω | |
| Height | 12.5mm | |
| Width | 25mm | |
| Weight | 1.3kg | |
| Safety Category Level | CAT III, CAT IV | |
| Voltage Measurement Range | 500V | |
| Safety Category Voltage | 300 V, 500 V | |
| Dimensions | 10 x 25 x 12.5mm | |
| Continuity Range | 20/200/2000 Ω | |
| Safety Category | CAT III 500 V, CAT IV 300 V | |
| Minimum Continuity Resistance | 20Ω | |
| Length | 10mm | |
| Power Source | Battery | |
| Battery Type | AA | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Loop Impedance Test Type Phase to Earth, Phase to Neutral | ||
Automatic RCD Test Yes | ||
Model Number p 1663 SCH FTT KIT | ||
RCD Ramp Test Yes | ||
Non-Tripping No | ||
Insulation Test Voltage 50 V, 100 V, 250 V, 500 V, 1000V | ||
Earth Resistance Measurement Yes | ||
Interface Type USB | ||
RCD Test Type AC, G, S | ||
IP Rating IP40 | ||
Maximum Continuity Resistance 2000Ω | ||
Height 12.5mm | ||
Width 25mm | ||
Weight 1.3kg | ||
Safety Category Level CAT III, CAT IV | ||
Voltage Measurement Range 500V | ||
Safety Category Voltage 300 V, 500 V | ||
Dimensions 10 x 25 x 12.5mm | ||
Continuity Range 20/200/2000 Ω | ||
Safety Category CAT III 500 V, CAT IV 300 V | ||
Minimum Continuity Resistance 20Ω | ||
Length 10mm | ||
Power Source Battery | ||
Battery Type AA | ||
- COO (Country of Origin):
- SG
FLUKE Multifunction Tester, 660Vrms Overload Protection, 6 x AA Batteries - 1663 Series - 1663 SCH FTT KIT
Keep a close eye on the electrical characteristics of your industrial equipment with this multifunction tester from FLUKE. You can use it to assess RCDs for electric vehicle charging stations to ensure they're in top shape and offer ground current protection. The kit is compatible with TruTest software, so you can directly export data to your computer. For safe storage, it comes with a hard carrying case that's impact-resistant to handle the rigours of harsh industrial settings.
Features & Benefits
• IP40 rating shows that it's finger-safe as it resists objects larger than 1mm
• Comes with a waist strap, so it's easy to carry around as you work
• Powered by six AA batteries, eliminating the need for a wired connection
• Large LCD screen gives a clear display of measured values
• USB-compatible for easy communication with your computer
• Comes with a waist strap, so it's easy to carry around as you work
• Powered by six AA batteries, eliminating the need for a wired connection
• Large LCD screen gives a clear display of measured values
• USB-compatible for easy communication with your computer
Applications
• Robotics and automation systems
• Process and packaging industry
• Oil and gas plants
• Process and packaging industry
• Oil and gas plants
How much storage space does this tester have?
This unit has up to 2Gb of storage space, so you can save large parcels of information for quick and easy reference.
Related links
- Fluke 1664FC SCH FTT KIT Multifunction Tester Earth Resistance Measurement With USB
- Fluke 1663 Multifunction Tester Earth Resistance Measurement With USB
- Fluke 1664FC DE Multifunction Tester Earth Resistance Measurement With USB
- Fluke 1662 SCH FTT KIT Multifunction Tester, 100V With USB
- Fluke 1664FC Multifunction Tester Earth Resistance Measurement With BLE, USB
- Fluke 1673 Electrical Tester 100 V 500 V Earth Resistance Measurement With BLE, USB
- Fluke 1674 Electrical Tester 100 V 500 V Earth Resistance Measurement With BLE, USB
- Fluke 1674FC Multifunction Tester Earth Resistance Measurement With USB-C
