IKALOGIC AT1032S Multifunction Tester With CAN, Ethernet, HMI, RS232
- RS stock no.:
- 872-509
- Mfr. Part No.:
- AT1032S
- Manufacturer:
- IKALOGIC
Subtotal (1 unit)*
R 55 771,49
(exc. VAT)
R 64 137,21
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 55,771.49 |
*price indicative
- RS stock no.:
- 872-509
- Mfr. Part No.:
- AT1032S
- Manufacturer:
- IKALOGIC
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKALOGIC | |
| Product Type | Multifunction Tester | |
| Model Number | AT1032S | |
| Test Type | Auto Test, Capacitance, Continuity, Current | |
| Interface Type | CAN, Ethernet, HMI, RS232 | |
| Weight | 1.2kg | |
| Standards/Approvals | RoHS | |
| Width | 250mm | |
| Length | 180mm | |
| Remote Switch Mode | Yes | |
| Height | 90mm | |
| Test Standards | IEC 61010-1, IEC 61010-2-030 | |
| Minimum Operating Temperature | 0°C | |
| Power Source | Power Supply | |
| Display Type | OLED | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand IKALOGIC | ||
Product Type Multifunction Tester | ||
Model Number AT1032S | ||
Test Type Auto Test, Capacitance, Continuity, Current | ||
Interface Type CAN, Ethernet, HMI, RS232 | ||
Weight 1.2kg | ||
Standards/Approvals RoHS | ||
Width 250mm | ||
Length 180mm | ||
Remote Switch Mode Yes | ||
Height 90mm | ||
Test Standards IEC 61010-1, IEC 61010-2-030 | ||
Minimum Operating Temperature 0°C | ||
Power Source Power Supply | ||
Display Type OLED | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- FR
The IKALOGIC Test Sequencer automates functional PCBA testing and system validation. This device features programmable power supplies and standard communication interfaces to Streamline testing without custom fixtures.
Includes 32 programmable analog or digital I/Os
Features integrated dry contact relays
Built-in USB CAN Ethernet RS232 SPI and I2C interfaces
Speeds up firmware verification processes
Related links
- Chauvin Arnoux Multifunction Tester 1.2kV With Bluetooth RS232
- Gossen Metrawatt PROFITEST REMOTE Multifunction Tester 300V With RS232
- Gossen Metrawatt M516M Electrical Installation Tester 1kV Earth Resistance Measurement With RS232
- Gossen Metrawatt M516H Electrical Installation Tester 1kV Earth Resistance Measurement With RS232
- Gossen Metrawatt M516L Electrical Installation Tester 1kV Earth Resistance Measurement With RS232
- Extech DO600 Multifunction Tester
- Martindale ET6000 Multifunction Tester 500V Earth Resistance Measurement
- Martindale Multifunction Tester
