RS PRO RS PRO 4 Digit Multi-Function Panel Meters, 35 mm x 77 mm

Image representative of range

Subtotal (1 unit)*

R 1 566,29

(exc. VAT)

R 1 801,23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,566.29

*price indicative

RS stock no.:
874-148
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Multi-Function Panel Meters

Display Type

4 Digit

Cutout Height

35mm

Number of Digits

4

Depth

62.5mm

Cutout Width

77mm

Maximum Operating Temperature

50°C

Standards/Approvals

None

Series

RS PRO

Meter Type

Multifunction

COO (Country of Origin):
TR
The RS PRO process indicator delivers precise monitoring of various input signals, ensuring reliable readings across diverse applications. Its robust design and configurable display settings make it an essential tool for industrial environments.

Selectable universal process input including 0-10Vdc, 0-1Vdc, 0-60mVdc, 0-20mAdc, and 4-20mAdc

Configurable display scaling from -1999 to 9999 for versatile measurement needs

Clear four-digit display for easy reading and interpretation of data

230Vac power supply ensures compatibility with standard electrical systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy