RS PRO RS PRO 4 Digit Multi-Function Panel Meters, 96 mm x 96 mm
- RS stock no.:
- 874-095
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 3 223,80
(exc. VAT)
R 3 707,37
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,223.80 |
*price indicative
- RS stock no.:
- 874-095
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | 4 Digit | |
| Cutout Height | 96mm | |
| Cutout Width | 96mm | |
| Depth | 87.5mm | |
| Number of Digits | 4 | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | None | |
| Series | RS PRO | |
| Meter Type | Multifunction | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multi-Function Panel Meters | ||
Display Type 4 Digit | ||
Cutout Height 96mm | ||
Cutout Width 96mm | ||
Depth 87.5mm | ||
Number of Digits 4 | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals None | ||
Series RS PRO | ||
Meter Type Multifunction | ||
- COO (Country of Origin):
- TR
The RS PRO process indicator designed for universal process input compatibility, offering precise monitoring across various applications with a 4-digit display and reliable power supply.
Universal process input supports TC, RTD, mVdc, Vdc, and mAdc
Displays measurements on a clear 4-digit screen
Operates on a wide power supply range of 100 to 240Vac
Features a relay output capable of handling 5A at 250Vac
