SAUTER REGULATION 3 Port Proportional Control Valve, DN 50 Pipe Size, 25 bar
- RS stock no.:
- 766-734
- Mfr. Part No.:
- BUG050F304S
- Manufacturer:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
R 25 238,47
(exc. VAT)
R 29 024,24
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 25,238.47 |
*price indicative
- RS stock no.:
- 766-734
- Mfr. Part No.:
- BUG050F304S
- Manufacturer:
- SAUTER REGULATION
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Proportional Control Valve | |
| Compatible Pipe Size | DN 50 | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 25 bar | |
| Body Material | Cast Iron | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Proportional Control Valve | ||
Compatible Pipe Size DN 50 | ||
Number of Ports 3 | ||
Maximum Operating Pressure 25 bar | ||
Body Material Cast Iron | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION regulating valve is designed for efficient control of water flow in HVAC applications. Suitable for closed circuits, it maintains optimal temperature control while ensuring reliability and precision.
Continuous control of cold and hot water for effective regulation
Valve body crafted from ductile cast iron for durability
Maintenance-free stuffing box ensures long-term reliability
Stainless-steel components enhance resistance to wear
Compatible with multiple actuator types for versatile operation
Equal-percentage flow characteristic ensures precise control
Leakage rate is minimal, maintaining system efficiency
Related links
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
