SAUTER REGULATION 3 Port Proportional Control Valve, DN 20 Pipe Size, 25 bar
- RS stock no.:
- 766-725
- Mfr. Part No.:
- BUG020F304
- Manufacturer:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
R 12 109,75
(exc. VAT)
R 13 926,21
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 12,109.75 |
*price indicative
- RS stock no.:
- 766-725
- Mfr. Part No.:
- BUG020F304
- Manufacturer:
- SAUTER REGULATION
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Proportional Control Valve | |
| Compatible Pipe Size | DN 20 | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 25 bar | |
| Body Material | Cast Iron | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Proportional Control Valve | ||
Compatible Pipe Size DN 20 | ||
Number of Ports 3 | ||
Maximum Operating Pressure 25 bar | ||
Body Material Cast Iron | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION regulating valve is engineered for precise control of water flows in HVAC building systems. It efficiently manages cold and hot water in closed circuits, ensuring optimal system performance.
Continuous control of water flow in heating and cooling applications
Constructed from ductile cast iron for enhanced durability
Equipped with a stainless-steel seat and spindle for reliable performance
Features an equal-percentage characteristic for precise flow regulation
Related links
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
