SAUTER REGULATION 3 Port Proportional Control Valve, DN 32 Pipe Size, 25 bar
- RS stock no.:
- 766-729
- Mfr. Part No.:
- BUG032F304
- Manufacturer:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
R 16 657,87
(exc. VAT)
R 19 156,55
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 16,657.87 |
*price indicative
- RS stock no.:
- 766-729
- Mfr. Part No.:
- BUG032F304
- Manufacturer:
- SAUTER REGULATION
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Proportional Control Valve | |
| Compatible Pipe Size | DN 32 | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 25 bar | |
| Body Material | Cast Iron | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Proportional Control Valve | ||
Compatible Pipe Size DN 32 | ||
Number of Ports 3 | ||
Maximum Operating Pressure 25 bar | ||
Body Material Cast Iron | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION regulating valve designed for effective fluid control in heating and cooling systems. Its intelligent flow management ensures consistent performance and reliability under varying operational conditions.
Continuous control of cold and hot water in closed circuits
Designed for use with various SAUTER valve actuators for precise regulation
Constructed from ductile cast iron with stainless-steel components for durability
Features an equal-percentage characteristic for consistent flow rates
Related links
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
