SAUTER REGULATION 3 Port Proportional Control Valve, DN 20 Pipe Size, 25 bar
- RS stock no.:
- 766-726
- Mfr. Part No.:
- BUG020F304S
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
R 13 535,13
(exc. VAT)
R 15 565,40
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 13,535.13 |
*price indicative
- RS stock no.:
- 766-726
- Mfr. Part No.:
- BUG020F304S
- Manufacturer:
- SAUTER REGULATION
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 20 | |
| Product Type | Proportional Control Valve | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 25 bar | |
| Body Material | Cast Iron | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 20 | ||
Product Type Proportional Control Valve | ||
Number of Ports 3 | ||
Maximum Operating Pressure 25 bar | ||
Body Material Cast Iron | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION valve is designed for effective control in HVAC systems, facilitating optimal flow management of cold and hot water in closed circuits.
Ensures reliable control with a maximum pressure rating of 25 bar
Features an equal-percentage characteristic for precise flow adjustment
Maintenance-free stuffing box with spring-loaded PTFE washer for enhanced durability
Compatible with various actuator models for versatile operation
Related links
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
