SAUTER REGULATION 3 Port Proportional Control Valve, DN 15 Pipe Size, 25 bar
- RS stock no.:
- 766-723
- Mfr. Part No.:
- BUG015F334
- Manufacturer:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
R 10 701,19
(exc. VAT)
R 12 306,37
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 10,701.19 |
*price indicative
- RS stock no.:
- 766-723
- Mfr. Part No.:
- BUG015F334
- Manufacturer:
- SAUTER REGULATION
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 15 | |
| Product Type | Proportional Control Valve | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 25 bar | |
| Body Material | Cast Iron | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 15 | ||
Product Type Proportional Control Valve | ||
Number of Ports 3 | ||
Maximum Operating Pressure 25 bar | ||
Body Material Cast Iron | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION flanged valve is designed for precise control in HVAC systems, ensuring efficient regulation of hot and cold water in closed circuits. Its robust construction guarantees reliability and performance.
Constructed from ductile cast iron with a stainless-steel spindle for durability
Compatible with multiple actuator models for flexible control options
Equal-percentage characteristic supports precise flow management
Leads to significant energy efficiency through reliable control dynamics
Suitable for a wide range of operating temperatures and pressures
Related links
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
