SAUTER REGULATION 3 Port Proportional Control Valve, DN 15 Pipe Size, 25 bar

Image representative of range

Subtotal (1 unit)*

R 10 551,54

(exc. VAT)

R 12 134,27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 10,551.54

*price indicative

RS stock no.:
766-718
Mfr. Part No.:
BUG015F314
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 15

Product Type

Proportional Control Valve

Number of Ports

3

Maximum Operating Pressure

25 bar

Body Material

Cast Iron

Standards/Approvals

EN 764

COO (Country of Origin):
DE
The SAUTER REGULATION delivers a regulating valve essential for precise control in HVAC systems, managing hot and cold water flow efficiently in closed circuits.

Offers a high control ratio exceeding 50:1 for exceptional performance

Designed with equal-percentage characteristics to maintain flow consistency

Constructed from ductile cast iron ensuring durability under pressure

Features a maintenance-free stuffing box to enhance reliability and reduce service needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy