SAUTER REGULATION 3 Port Proportional Control Valve, DN 50 Pipe Size, 16 bar
- RS stock no.:
- 766-616
- Mfr. Part No.:
- B6R50F200
- Manufacturer:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
R 19 729,44
(exc. VAT)
R 22 688,86
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 19,729.44 |
*price indicative
- RS stock no.:
- 766-616
- Mfr. Part No.:
- B6R50F200
- Manufacturer:
- SAUTER REGULATION
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Proportional Control Valve | |
| Compatible Pipe Size | DN 50 | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Gun Metal | |
| Standards/Approvals | EN ISO 228-1 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Proportional Control Valve | ||
Compatible Pipe Size DN 50 | ||
Number of Ports 3 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Gun Metal | ||
Standards/Approvals EN ISO 228-1 | ||
- COO (Country of Origin):
- CH
The SAUTER REGULATION control valve features a robust design suited for effective regulation of cold and hot water in closed circuits. It ensures precision in flow control while maintaining high performance in demanding environments.
Stainless steel spindle enhances durability and resistance to corrosion
Valves feature a linear characteristic for consistent performance
Designed for operating pressures up to 16 bar, ensuring reliability under high loads
Related links
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
