SAUTER REGULATION 3 Port Proportional Control Valve, DN 32 Pipe Size, 6 bar
- RS stock no.:
- 766-401
- Mfr. Part No.:
- BUD032F300
- Manufacturer:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
R 7 987,31
(exc. VAT)
R 9 185,41
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 7,987.31 |
*price indicative
- RS stock no.:
- 766-401
- Mfr. Part No.:
- BUD032F300
- Manufacturer:
- SAUTER REGULATION
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 32 | |
| Product Type | Proportional Control Valve | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 6 bar | |
| Body Material | Cast Iron | |
| Standards/Approvals | VDI 2035 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 32 | ||
Product Type Proportional Control Valve | ||
Number of Ports 3 | ||
Maximum Operating Pressure 6 bar | ||
Body Material Cast Iron | ||
Standards/Approvals VDI 2035 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION valve is designed for precise control of cold and hot water in closed circuits. Its engineering ensures efficient operation within continuous control systems.
Utilises a stainless-steel spindle for enhanced durability
Features a regulating valve free of silicone grease
Leakage rates for control passages are below 0.05% of K Value
Operating temperature range from -10°C to 150°C
Compact body constructed from grey cast iron with a corrosion-resistant finish
Related links
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
