SAUTER REGULATION 3 Port Proportional Control Valve, DN 80 Pipe Size, 6 bar

Image representative of range

Subtotal (1 unit)*

R 21 431,78

(exc. VAT)

R 24 646,55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 21,431.78

*price indicative

RS stock no.:
766-388
Mfr. Part No.:
BQD080F300
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 80

Product Type

Proportional Control Valve

Number of Ports

3

Maximum Operating Pressure

6 bar

Body Material

Cast Iron

Standards/Approvals

VDI 2035

COO (Country of Origin):
DE
The SAUTER REGULATION control valve is designed for the continuous regulation of hot and cold water in closed circuit systems. Its efficient mechanics enable precise flow control for optimal system performance.

Continuous control of flow for enhanced system efficiency

Ideal for use in closed circuits, ensuring accurate temperature regulation

Constructed from Durable materials to withstand varying pressures and temperatures

Features a maintenance-free stuffing box for long-lasting performance

Leakage rate is minimal to ensure system integrity and efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy