Lovato Electric Motor Operator P5X Series Motor Accessory for Use with Motor
- RS stock no.:
- 820-472
- Mfr. Part No.:
- P5X191D024
- Manufacturer:
- Lovato Electric
Image representative of range
Subtotal (1 unit)*
R 6 546,72
(exc. VAT)
R 7 528,73
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,546.72 |
*price indicative
- RS stock no.:
- 820-472
- Mfr. Part No.:
- P5X191D024
- Manufacturer:
- Lovato Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Motor Accessory | |
| Accessory Type | Motor Operator | |
| For Use With | Motor | |
| Series | P5X | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Motor Accessory | ||
Accessory Type Motor Operator | ||
For Use With Motor | ||
Series P5X | ||
- COO (Country of Origin):
- KR
The Lovato Motor operator is designed for remote operation, enhancing the functionality of multiple IEC-compliant MCCBs. It is a robust solution for effective control in various applications.
Operates at a rated voltage of 24VDC
Handles a maximum current of ≤5A
Achieves mechanical operation cycles at 120 per hour
Closes in an average time of 350ms
Related links
- Lovato Electric Motor Operator P5X Series Motor Accessory for Use with Motor
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X192E230UL
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X191D024UL
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X192E230
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X191E110
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X191E110UL
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X191E230UL
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X192D024UL
