Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X191D024UL
- RS stock no.:
- 828-439
- Mfr. Part No.:
- P5X191D024UL
- Manufacturer:
- Lovato Electric
Image representative of range
Subtotal (1 unit)*
R 8 907,41
(exc. VAT)
R 10 243,52
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 8,907.41 |
*price indicative
- RS stock no.:
- 828-439
- Mfr. Part No.:
- P5X191D024UL
- Manufacturer:
- Lovato Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Accessory Type | Motor Operator | |
| Product Type | Motor Accessory | |
| For Use With | Circuit Breakers | |
| Series | P5 Series | |
| Standards/Approvals | CE | |
| Model Number | P5X191D024UL | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Accessory Type Motor Operator | ||
Product Type Motor Accessory | ||
For Use With Circuit Breakers | ||
Series P5 Series | ||
Standards/Approvals CE | ||
Model Number P5X191D024UL | ||
- COO (Country of Origin):
- KR
The Lovato Motor operator is designed for remote operation, specifically tailored for UL-certified MCCBs. This unit facilitates seamless control and reliability in applications requiring efficient switching capabilities.
Rated operational voltage of 24VDC ensures compatibility with various systems
Rated current capacity of ≤2.5A supports efficient operation
Mechanical operation cycles of up to 120 hours enhance durability
Average closing time of 350ms allows for swift operation
Related links
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X192E230UL
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X191E110
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X192E230
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X191E110UL
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X191E230UL
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X192D024UL
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X193E230
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X193E110
