Siemens Mounting Accessory 3UF89 Series Nut for Use with One Contactor Frame Size S6,3UF8951-0AA00-0
- RS stock no.:
- 778-829
- Mfr. Part No.:
- 3UF8951-0AA00-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 337,19
(exc. VAT)
R 387,77
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 337.19 |
*price indicative
- RS stock no.:
- 778-829
- Mfr. Part No.:
- 3UF8951-0AA00-0
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Accessory | |
| Product Type | Nut | |
| For Use With | One Contactor Frame Size S6 | |
| Series | 3UF89 | |
| Standards/Approvals | UL | |
| Model Number | 3UF8951-0AA00-0 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Accessory | ||
Product Type Nut | ||
For Use With One Contactor Frame Size S6 | ||
Series 3UF89 | ||
Standards/Approvals UL | ||
Model Number 3UF8951-0AA00-0 | ||
- COO (Country of Origin):
- CZ
The Siemens Connection part set is designed to provide reliable electrical connectivity and organized assembly within control and distribution systems. It ensures secure integration of components and supports stable performance in industrial installations.
Ensures secure connection of components
Provides reliable integration within control systems
Includes CE and EAC certification
Related links
- Siemens Mounting Accessory 3UF89 Series Frame for Use with Operator Unit,3UF8910-0AA00-0
- Siemens AP 258 Series Black Plastic Mounting Accessory 108mm 30 mm
- Siemens Cable 3UF79 Series Motor Accessory for Use with SIMOCODE Pro Series
- Siemens SIMOCODE pro Series Mounting Kit for Use with SIMOCODE pro S/proV
- Eaton Series DG1 Series Mounting Kit for Use with DG1 (frame size FS5)
- Siemens Cable SIRIUS Series Cable for Use with Current Measuring Module
- Siemens 3UF7960-0AA00-0 Series Terminal Connector for Use with Profibus Cable
- Eaton Series DG1 Series Mounting Kit for Use with DG1 (frame size FS3)
