Siemens Mounting Accessory 3UF89 Series Frame for Use with Operator Unit,3UF8910-0AA00-0
- RS stock no.:
- 772-978
- Mfr. Part No.:
- 3UF8910-0AA00-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 261,33
(exc. VAT)
R 300,53
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 261.33 |
*price indicative
- RS stock no.:
- 772-978
- Mfr. Part No.:
- 3UF8910-0AA00-0
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Frame | |
| Accessory Type | Mounting Accessory | |
| For Use With | Operator Unit | |
| Series | 3UF89 | |
| Standards/Approvals | UL | |
| Model Number | 3UF8910-0AA00-0 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Frame | ||
Accessory Type Mounting Accessory | ||
For Use With Operator Unit | ||
Series 3UF89 | ||
Standards/Approvals UL | ||
Model Number 3UF8910-0AA00-0 | ||
- COO (Country of Origin):
- CZ
The Siemens Mounting adapter for operator unit is designed to provide secure and stable installation within control and automation systems. It ensures reliable positioning of operator units and supports consistent performance in industrial environments.
Supports storage temperature from -40 to +80 °C
Ensures secure mounting of operator units
Provides reliable integration within control panels
Includes CE and EAC certification
Related links
- Siemens Mounting Accessory 3UF89 Series Nut for Use with One Contactor Frame Size S6,3UF8951-0AA00-0
- Siemens AP 258 Series Black Plastic Mounting Accessory 108mm 30 mm
- Siemens SIRIUS Series Labelling Strip for Use with Pushbuttons of the 3UF720 operator panel
- Siemens Cable 3UF79 Series Motor Accessory for Use with SIMOCODE Pro Series
- Siemens SIMOCODE pro Series Mounting Kit for Use with SIMOCODE pro S/proV
- Siemens Room Operator Unit 133.4 mm 88.4 mm
- Siemens Room Operator Unit KNX 133.4 mm 88.4 mm IP30
- Siemens Cable SIRIUS Series Cable for Use with Current Measuring Module
