Siemens Cable 350 / 380 Series Cable
- RS stock no.:
- 676-820
- Mfr. Part No.:
- 6FX3502-7DD01-1AF0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
R 5 751,87
(exc. VAT)
R 6 614,65
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,751.87 |
*price indicative
- RS stock no.:
- 676-820
- Mfr. Part No.:
- 6FX3502-7DD01-1AF0
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350 / 380 is a robust and versatile connectivity solution designed to meet the demands of industrial applications. Engineered for optimal performance, this product features dual cable connections and incorporates a hybrid connector, ensuring seamless integration within your systems. Its flexible installation capAbility is enhanced by its Ability to withstand a wide temperature range, from -20 to 80 degrees Celsius, making it suitable for various operational environments. The use of Durable materials, including PVC for the cable sheath, guarantees longevity and resistance to harsh conditions. With a weight of only 0.6 kg, it utilises space efficiently while delivering reliable performance.
Four cores with varying cross sections provide tailored connectivity options
Test voltage ratings of 4 kV for power conductors ensure high voltage applications are handled with safety
Designed for both fixed and flexible installations offering versatility in application
Exceptional tensile stress ratings maximise durability in fixed and flexible environments
Smallest bending radius specifications optimised for both installation types accommodate tight spaces
Flame resistance and oil resistance certifications attest to its safety and durability
Complies with CE marking and UL approval
RoHS conformity for reliable quality assurance
