Siemens Cable 350 / 380 Series Power Cable
- RS stock no.:
- 676-388
- Mfr. Part No.:
- 6FX3502-5CL02-1AF0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
R 2 622,94
(exc. VAT)
R 3 016,38
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,622.94 |
*price indicative
- RS stock no.:
- 676-388
- Mfr. Part No.:
- 6FX3502-5CL02-1AF0
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Power Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Power Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350 / 380 is designed for reliable and efficient power transmission in diverse applications. This flexible cable facilitates seamless operations, boasting a robust construction that withstands demanding environments. With a Durable PVC sheath and features like CFC/silicone-free insulation, it ensures optimal performance and safety. Offering exceptional resistance to both heat and oil, it is perfectly equipped for challenging conditions, making it an Ideal choice for users seeking a dependable solution for their machinery and equipment.
Rated voltage of 1000 V complies with EN 50395 for safe electrical operation
Flexibility is enhanced with bend radii tailored for fixed and flexible installations
Resilient design allows for a staggering maximum of 1000000 bends
Engineered to endure tensile stresses of up to 50 N per mm sq in fixed installations
Circular connector features rotatable cable outlet direction for versatility
Materials used ensure flame resistance and compliance with EN standards
