SNR TTSa46648L400 Series Magnetic Absolute Angle Sensor 6V, Through Shaft Type, 31.9 mm Shaft
- RS stock no.:
- 798-114
- Mfr. Part No.:
- TTSa46648L400P16-15SSI18
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
R 15 639,77
(exc. VAT)
R 17 985,74
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 15,639.77 |
*price indicative
- RS stock no.:
- 798-114
- Mfr. Part No.:
- TTSa46648L400P16-15SSI18
- Manufacturer:
- SNR
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Encoder Technology | Magnetic | |
| Product Type | Absolute Angle Sensor | |
| Series | TTSa46648L400 | |
| Maximum Revolutions | 20000rpm | |
| Shaft Type | Through Shaft | |
| Shaft Diameter | 31.9mm | |
| Interface Type | SSI | |
| IP Rating | IP65, IP67 | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 38.25mm | |
| Overall Height | 49.92mm | |
| Overall Width | 21mm | |
| Standards/Approvals | EN61000-6-2, EN61000-6-3 | |
| Mount Type | Sensor | |
| Maximum Operating Temperature | 105°C | |
| Switching Frequency | 4000kHz | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Encoder Technology Magnetic | ||
Product Type Absolute Angle Sensor | ||
Series TTSa46648L400 | ||
Maximum Revolutions 20000rpm | ||
Shaft Type Through Shaft | ||
Shaft Diameter 31.9mm | ||
Interface Type SSI | ||
IP Rating IP65, IP67 | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 38.25mm | ||
Overall Height 49.92mm | ||
Overall Width 21mm | ||
Standards/Approvals EN61000-6-2, EN61000-6-3 | ||
Mount Type Sensor | ||
Maximum Operating Temperature 105°C | ||
Switching Frequency 4000kHz | ||
- COO (Country of Origin):
- FR
ABSOLUTE – High-performance absolute angle sensor
The ABSOLUTE sensor delivers reliable and precise angle measurement from power-up, with a resolution of up to 19 bits and accuracy below 0.1°.
Thanks to its Advanced magnetic technology, it combines high performance with robustness, even in the most demanding environments (vibrations, dust, humidity, extreme temperatures from -40°C to +105°C).
Easy to install on various shaft diameters, it ensures quick integration and immediate operation. Compatible with BiSS and SSI protocols, it integrates seamlessly into a wide range of industrial applications.
Ideal for: robotics, industrial automation, AGV/AMR, electric motors, logistics, and construction machinery
Accuracy: < 0.1°
Thanks to its Advanced magnetic technology, it combines high performance with robustness, even in the most demanding environments (vibrations, dust, humidity, extreme temperatures from -40°C to +105°C).
Easy to install on various shaft diameters, it ensures quick integration and immediate operation. Compatible with BiSS and SSI protocols, it integrates seamlessly into a wide range of industrial applications.
Ideal for: robotics, industrial automation, AGV/AMR, electric motors, logistics, and construction machinery
Accuracy: < 0.1°
Related links
- SNR TTSa46648L400 Series Magnetic Absolute Angle Sensor 6V 31.9 mm Shaft
- SNR TTSa46648L400 Series Magnetic Absolute Angle Sensor 6V 72.3 mm Shaft
- SNR TTSa46648 Series Magnetic Absolute Angle Sensor 6V 72.3 mm Shaft
- SNR RMRnL400 Series Magnetic Ring 5.5V 31.9 mm Shaft
- Hengstler DC58 Series Magnetic Absolute Encoder 30V dc, 6 mm Shaft
- Broadcom AS20 Series Magnetic Absolute Encoder 7V Axial Type, 4 mm Shaft
- Hengstler AR62/63 Series Magnetic Absolute Encoder 30V 10 mm Shaft
- Baumer EAM580 Series Magnetic Absolute Encoder 30V dc Hollow Type, 12 mm Shaft
