Hengstler AR62/63 Series Magnetic Absolute Encoder 30V, Solid Type, 10 mm Shaft

Subtotal (1 unit)*

R 16 433,71

(exc. VAT)

R 18 898,77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 16,433.71

*price indicative

RS stock no.:
761-439
Mfr. Part No.:
0570057
Manufacturer:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Encoder Technology

Magnetic

Product Type

Absolute Encoder

Series

AR62/63

Maximum Revolutions

5000rpm

Shaft Type

Solid

Shaft Diameter

10mm

Interface Type

CAN

Terminal Type

Cable

IP Rating

IP67

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Standards/Approvals

E1 10R - 036823

Overall Width

58mm

Overall Height

61.5mm

Maximum Operating Temperature

100°C

Mount Type

Synchro Flange Mount

COO (Country of Origin):
SK
The Hengstler absolute encoder features robust performance for a variety of demanding applications, is designed to provide precise measurement across different conditions and environments.

Single– and multi-turn resolution up to 28 Bit, ensuring high accuracy

Wearless electronic multi-turn technology, eliminating the need for battery or moving parts

High load capacity with 300 N axial and radial resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy