Hengstler AX70 Series Absolute Absolute Encoder 30V dc, Binary Signal, Solid Shaft Type, 10 mm Shaft
- RS stock no.:
- 762-471
- Mfr. Part No.:
- 0539445
- Manufacturer:
- Hengstler
Image representative of range
Subtotal (1 unit)*
R 29 791,30
(exc. VAT)
R 34 260,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 29,791.30 |
*price indicative
- RS stock no.:
- 762-471
- Mfr. Part No.:
- 0539445
- Manufacturer:
- Hengstler
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Absolute | |
| Product Type | Absolute Encoder | |
| Series | AX70 | |
| Output Signal Type | Binary | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 10mm | |
| Interface Type | SSI | |
| Terminal Type | Cable | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | IECEx | |
| Overall Width | 70mm | |
| Overall Height | 110mm | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Clamping Flange Mount | |
| Switching Frequency | 178kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Absolute | ||
Product Type Absolute Encoder | ||
Series AX70 | ||
Output Signal Type Binary | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 10mm | ||
Interface Type SSI | ||
Terminal Type Cable | ||
IP Rating IP67 | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals IECEx | ||
Overall Width 70mm | ||
Overall Height 110mm | ||
Maximum Operating Temperature 85°C | ||
Mount Type Clamping Flange Mount | ||
Switching Frequency 178kHz | ||
- COO (Country of Origin):
- DE
The Hengstler Encapsulates Advanced absolute encoders designed for precise applications in explosive environments, integrating robust protection with industry-grade performance specifications.
ATEX certified for gas and dust explosion-proof applications
Available in robust aluminium and marine-grade stainless steel versions
Resolution of up to 34 Bit for enhanced accuracy
Protection class rating of IP67 ensures reliability in challenging conditions
Multiple Interface options including SSI, Profibus, and DeviceNet for versatility
Related links
- Hengstler AX70 Series Incremental Incremental Encoder 30V Solid Shaft Type, 10 mm Shaft
- Hengstler AX71 Series Absolute Absolute Encoder 30V dc Solid Shaft Type, 10 mm Shaft
- Hengstler AC58 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm Shaft
- Hengstler AC58 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm Shaft
- Hengstler AX70/71 Series Optical Absolute Encoder 30V Solid Type, 10 mm Shaft
- ifm electronic RM3 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RM9 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RM7 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
