ifm electronic RM3 Series Absolute Absolute Encoder 30V dc, 8192 Pulses ppr, Binary Signal, Solid Shaft Type, 10 mm

Subtotal (1 unit)*

R 20 095,54

(exc. VAT)

R 23 109,87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 20,095.54

*price indicative

RS stock no.:
723-148
Mfr. Part No.:
RM3011
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Encoder Technology

Absolute

Product Type

Absolute Encoder

Pulses Per Revolution

8192Pulses

Series

RM3

Maximum Revolutions

3000rpm

Output Signal Type

Binary

Shaft Type

Solid Shaft

Shaft Diameter

10mm

Interface Type

PROFINET

IP Rating

IP67

Terminal Type

M12 Connector

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-40°C

Overall Depth

110mm

Overall Height

67mm

Standards/Approvals

UKCA

Overall Width

60mm

Mount Type

Clamping Flange Mount

Maximum Operating Temperature

85°C

COO (Country of Origin):
PL
The IFM electronic Multiturn Encoder with solid shaft is engineered for precise motion control in various industrial applications. This encoder features a robust design that ensures durability under demanding conditions, providing reliable position feedback. With a high resolution of 8192 steps and 4096 revolutions, the encoder delivers unparalleled accuracy, making it suitable for applications requiring precise positional data. Its integration of ProfiNet-IO communication facilitates seamless networking, enhancing operational efficiency. Built to withstand extreme temperatures and harsh environments, this encoder ensures uninterrupted performance, contributing to the overall reliability of your automation systems.

Resolution of 8192 steps and 4096 revolutions ensures high precision in positioning

Robust solid shaft design enhances mechanical stability during operation

ProfiNet-IO communication Interface simplifies integration into existing networks

Operating temperature range from -40 to 85 °C guarantees functionality in challenging environments

IP 67 rated protection keeps the product safe from dust and moisture ingress

Integrated reverse polarity protection prevents damage from incorrect wiring

Short-circuit protection adds an extra layer of security for electrical components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy