Hengstler RX70TI/71TI Series Optical Incremental Encoder 5V, 1000 Pulses ppr, RS422 Signal, Solid Type, 10 mm Shaft
- RS stock no.:
- 761-494
- Mfr. Part No.:
- 0559127
- Manufacturer:
- Hengstler
Image representative of range
Subtotal (1 unit)*
R 28 138,68
(exc. VAT)
R 32 359,48
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 28,138.68 |
*price indicative
- RS stock no.:
- 761-494
- Mfr. Part No.:
- 0559127
- Manufacturer:
- Hengstler
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Incremental Encoder | |
| Encoder Technology | Optical | |
| Pulses Per Revolution | 1000Pulses | |
| Series | RX70TI/71TI | |
| Maximum Revolutions | 10000rpm | |
| Output Signal Type | RS422 | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | RS422 | |
| IP Rating | IP64 | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Overall Height | 55mm | |
| Overall Width | 63.5mm | |
| Mount Type | Flange | |
| Maximum Operating Temperature | 60°C | |
| Switching Frequency | 300kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Incremental Encoder | ||
Encoder Technology Optical | ||
Pulses Per Revolution 1000Pulses | ||
Series RX70TI/71TI | ||
Maximum Revolutions 10000rpm | ||
Output Signal Type RS422 | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type RS422 | ||
IP Rating IP64 | ||
Terminal Type Cable | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Overall Height 55mm | ||
Overall Width 63.5mm | ||
Mount Type Flange | ||
Maximum Operating Temperature 60°C | ||
Switching Frequency 300kHz | ||
- COO (Country of Origin):
- SK
The Hengstler incremental encoder offers exceptional performance and reliability in demanding applications, extending its use in environments requiring robust, explosion-proof solutions whilst ensuring precision and durability.
ATEX certification ensures gas and dust explosion-proof protection
Protection class ratings of up to IP67 enhance durability
High resolution capabilities of up to 10,000 pulses per revolution
Robust design includes options for stainless steel construction
Suitable for a variety of applications including bottling machines and mills
Related links
- Hengstler RX70TI/71TI Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RX70TI/71TI Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RX70TI/71TI Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RX70TI/71TI Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RX70TI/71TI Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RX70TI/71TI Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 5V RS422 Signal 6 mm Shaft
