Hengstler AD36 Series Optical Absolute Encoder 5V, 2048 Pulses ppr, Binary Signal, Solid Type, 6 mm Shaft
- RS stock no.:
- 761-465
- Mfr. Part No.:
- 0541523
- Manufacturer:
- Hengstler
Subtotal (1 unit)*
R 12 844,29
(exc. VAT)
R 14 770,93
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 12,844.29 |
*price indicative
- RS stock no.:
- 761-465
- Mfr. Part No.:
- 0541523
- Manufacturer:
- Hengstler
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Absolute Encoder | |
| Encoder Technology | Optical | |
| Series | AD36 | |
| Pulses Per Revolution | 2048Pulses | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Solid | |
| Shaft Diameter | 6mm | |
| Interface Type | SSI | |
| IP Rating | IP64 | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Overall Width | 38.1mm | |
| Overall Height | 32.8mm | |
| Standards/Approvals | UKCA | |
| Maximum Operating Temperature | 100°C | |
| Mount Type | Flange | |
| Switching Frequency | 500kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Absolute Encoder | ||
Encoder Technology Optical | ||
Series AD36 | ||
Pulses Per Revolution 2048Pulses | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type Binary | ||
Shaft Type Solid | ||
Shaft Diameter 6mm | ||
Interface Type SSI | ||
IP Rating IP64 | ||
Terminal Type Cable | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Overall Width 38.1mm | ||
Overall Height 32.8mm | ||
Standards/Approvals UKCA | ||
Maximum Operating Temperature 100°C | ||
Mount Type Flange | ||
Switching Frequency 500kHz | ||
- COO (Country of Origin):
- DE
The Hengstler absolute optical encoder delivers precise motion sensing with a Compact design, making it Ideal for both equipment and medical engineering applications. Its innovative optical technology ensures optimal performance even in demanding environments.
Up to 22 Bit singleturn resolution and 12 Bit multiturn for high precision
Operating temperature ranges from -40 °C to +100 °C for varied environments
Mechanical compatibility with common incremental encoders simplifies integration
IP64 protection class for housing ensures durability and reliability
Integrated diagnostic system monitors signal integrity and temperature
Related links
- Hengstler AD36 Series Optical Absolute Encoder 5V Binary Signal 6 mm Shaft
- Hengstler AC36 Series Optical Absolute Encoder 5V Binary Signal 6 mm Shaft
- Hengstler AD58 Series Optical Absolute Encoder 5V Binary Signal 10 mm Shaft
- Hengstler AD36 Series Optical Rotary Encoder 30V Binary Signal 8 mm Shaft
- Hengstler AD58 Series Optical Absolute Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Binary Signal 12 mm Shaft
- Hengstler S21 Series Optical Rotary Encoder 30V Binary Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
