Hengstler AD58 Series Optical Absolute Encoder 30V, 2048 Pulses ppr, Binary Signal, Solid Type, 10 mm Shaft
- RS stock no.:
- 761-374
- Mfr. Part No.:
- 0547142
- Manufacturer:
- Hengstler
Image representative of range
Subtotal (1 unit)*
R 10 687,92
(exc. VAT)
R 12 291,11
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 10,687.92 |
*price indicative
- RS stock no.:
- 761-374
- Mfr. Part No.:
- 0547142
- Manufacturer:
- Hengstler
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Absolute Encoder | |
| Encoder Technology | Optical | |
| Pulses Per Revolution | 2048Pulses | |
| Series | AD58 | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | SSI | |
| IP Rating | IP40 | |
| Terminal Type | PCB Connector | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | UKCA | |
| Overall Height | 67.5mm | |
| Overall Width | 68.6mm | |
| Mount Type | Clamping Flange Mount | |
| Maximum Operating Temperature | 120°C | |
| Switching Frequency | 500kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Absolute Encoder | ||
Encoder Technology Optical | ||
Pulses Per Revolution 2048Pulses | ||
Series AD58 | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type Binary | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type SSI | ||
IP Rating IP40 | ||
Terminal Type PCB Connector | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals UKCA | ||
Overall Height 67.5mm | ||
Overall Width 68.6mm | ||
Mount Type Clamping Flange Mount | ||
Maximum Operating Temperature 120°C | ||
Switching Frequency 500kHz | ||
- COO (Country of Origin):
- DE
The Hengstler absolute encoder is designed for precision control in demanding applications. It facilitates accurate feedback for brushless servo motors, enhancing operational efficiency across various industries.
Operates at a wide temperature range of -15 °C to +120 °C
Provides a true geared multiturn for enhanced precision
Delivers fully digital position data with resolutions up to 22 Bit
Supports multiple interfaces including SSI, BiSS-B, and BiSS-C
Related links
- Hengstler AD58 Series Optical Absolute Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AD58 Series Optical Absolute Encoder 5V Binary Signal 10 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Binary Signal 12 mm Shaft
- Hengstler AD36 Series Optical Absolute Encoder 5V Binary Signal 6 mm Shaft
- Hengstler AC36 Series Optical Absolute Encoder 5V Binary Signal 6 mm Shaft
- Hengstler S21 Series Optical Rotary Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC58 Series Absolute Encoder 30V Binary Signal 12 mm Shaft
- Hengstler AC58 Series Absolute Absolute Encoder 30V Binary Signal 14 mm Shaft
