Hengstler AR62/63 Series Magnetic Absolute Encoder 30V, Solid Type, 10 mm Shaft
- RS stock no.:
- 761-450
- Mfr. Part No.:
- 0570486
- Manufacturer:
- Hengstler
Subtotal (1 unit)*
R 17 824,64
(exc. VAT)
R 20 498,34
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 17,824.64 |
*price indicative
- RS stock no.:
- 761-450
- Mfr. Part No.:
- 0570486
- Manufacturer:
- Hengstler
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Magnetic | |
| Product Type | Absolute Encoder | |
| Series | AR62/63 | |
| Maximum Revolutions | 5000rpm | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | CAN | |
| IP Rating | IP67 | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | E1 10R - 036823 | |
| Overall Height | 61.5mm | |
| Overall Width | 58mm | |
| Maximum Operating Temperature | 100°C | |
| Mount Type | Synchro Flange Mount | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Magnetic | ||
Product Type Absolute Encoder | ||
Series AR62/63 | ||
Maximum Revolutions 5000rpm | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type CAN | ||
IP Rating IP67 | ||
Terminal Type Cable | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals E1 10R - 036823 | ||
Overall Height 61.5mm | ||
Overall Width 58mm | ||
Maximum Operating Temperature 100°C | ||
Mount Type Synchro Flange Mount | ||
- COO (Country of Origin):
- SK
The Hengstler absolute encoder features robust performance for a variety of demanding applications, is designed to provide precise measurement across different conditions and environments.
Single and multi-turn resolution up to 28 bits ensures precision in measurement
Submersible to IP69K protection class, suitable for harsh environments
Compact design with only 32 mm mounting depth optimises installation space
Related links
- Hengstler AR62/63 Series Magnetic Absolute Encoder 30V 10 mm Shaft
- Baumer EAM580 Series Magnetic Absolute Encoder 30V dc Solid Type, 10 mm Shaft
- Baumer EAM580 Series Magnetic Absolute Encoder 30V Push Pull Signal 10 mm Shaft
- Baumer EAM580 Series Magnetic Absolute Encoder 30V dc Push Pull Signal 10 mm Shaft
- Hengstler AR62 Series Magnetic Encoder 30V Analogue Signal 10 mm Shaft
- Hengstler AR62 Series Magnetic Encoder 30V Binary Signal 10 mm Shaft
- Baumer EAM580 Series Magnetic Absolute Encoder 30V dc Solid Type, 6 mm Shaft
- Baumer EAM580 Series Magnetic Absolute Encoder 30V dc Push Pull Signal 6 mm Shaft
