Hengstler AR62 Series Magnetic Encoder 30V, 4096 Pulses ppr, Binary Signal, Solid Type, 10 mm Shaft
- RS stock no.:
- 762-479
- Mfr. Part No.:
- 0570045
- Manufacturer:
- Hengstler
Image representative of range
Subtotal (1 unit)*
R 14 999,10
(exc. VAT)
R 17 248,96
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 14,999.10 |
*price indicative
- RS stock no.:
- 762-479
- Mfr. Part No.:
- 0570045
- Manufacturer:
- Hengstler
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Encoder | |
| Encoder Technology | Magnetic | |
| Series | AR62 | |
| Pulses Per Revolution | 4096Pulses | |
| Maximum Revolutions | 5000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | Analogue | |
| Terminal Type | Radial | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Overall Height | 58mm | |
| Overall Width | 58mm | |
| Standards/Approvals | cULuS | |
| Mount Type | Clamping Flange Mount | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Encoder | ||
Encoder Technology Magnetic | ||
Series AR62 | ||
Pulses Per Revolution 4096Pulses | ||
Maximum Revolutions 5000rpm | ||
Output Signal Type Binary | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type Analogue | ||
Terminal Type Radial | ||
IP Rating IP67 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Overall Height 58mm | ||
Overall Width 58mm | ||
Standards/Approvals cULuS | ||
Mount Type Clamping Flange Mount | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- SK
The Hengstler absolute encoder offers high precision measurement capabilities for diverse applications. This robust product is designed to operate seamlessly under extreme environmental conditions, ensuring reliability and durability.
Single-turn resolution of 12 bits, providing exceptional accuracy
Multi-turn technology operates without batteries or moving parts
Compact design with a mounting depth of only 32 mm
High protection class up to IP69K for demanding environments
Operation in a temperature range from -40 °C to +100 °C
Related links
- Hengstler AR62 Series Magnetic Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AR62 Series Magnetic Encoder 30V Analogue Signal 10 mm Shaft
- Hengstler AC61 Series Rotary Encoder Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC58 Series Rotary Encoder Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC58 Series Rotary Encoder Encoder 30V Binary Signal 6 mm Shaft
- Hengstler AC58 Series Rotary Encoder Absolute Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC58 Series Rotary Encoder Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AD36 Series Optical Rotary Encoder 30V Binary Signal 8 mm Shaft
