Hengstler AX65 Series Optical Absolute Encoder 30V, Binary Signal, Solid Type, 10 mm Shaft
- RS stock no.:
- 761-435
- Mfr. Part No.:
- 0569026
- Manufacturer:
- Hengstler
Subtotal (1 unit)*
R 53 425,30
(exc. VAT)
R 61 439,10
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 53,425.30 |
*price indicative
- RS stock no.:
- 761-435
- Mfr. Part No.:
- 0569026
- Manufacturer:
- Hengstler
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Optical | |
| Product Type | Absolute Encoder | |
| Series | AX65 | |
| Maximum Revolutions | 1500rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | CAN | |
| IP Rating | IP66, IP67 | |
| Terminal Type | Cage Clamp | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 59mm | |
| Overall Height | 99.5mm | |
| Mount Type | Synchro Flange Mount | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Optical | ||
Product Type Absolute Encoder | ||
Series AX65 | ||
Maximum Revolutions 1500rpm | ||
Output Signal Type Binary | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type CAN | ||
IP Rating IP66, IP67 | ||
Terminal Type Cage Clamp | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Overall Width 59mm | ||
Overall Height 99.5mm | ||
Mount Type Synchro Flange Mount | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- SK
The Hengstler Absolute Rotary Encoder is a heavy-duty solution for hazardous industrial automation. Precision-engineered for explosive atmospheres, this ACURO AX65 series encoder features a robust stainless steel housing to ensure maximum corrosion resistance and durability in the harshest environments.
Reliable 12-bit single-turn absolute resolution
Integrated CANopen communication Interface
High-grade 59 mm diameter housing
Certified for ATEX and IECEx explosive zones
Related links
- Hengstler AX65 Series Optical Absolute Encoder 30V Solid Type, 10 mm Shaft
- Hengstler AC61 Series Optical Absolute Encoder 30V Solid Type, 10 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Solid Type, 10 mm Shaft
- Hengstler AX70/71 Series Optical Absolute Encoder 30V Solid Type, 10 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Solid Type, 6 mm Shaft
- Connector Tool Kits
- Draw Wires & Fish Tapes
- Toggle Clamp | Spring Clamps
