Hengstler RI59 Series Optical Incremental Encoder 30V, 2048 Pulses ppr, Push Pull Signal, Solid Type, 10 mm Shaft
- RS stock no.:
- 761-393
- Mfr. Part No.:
- 0556610
- Manufacturer:
- Hengstler
Image representative of range
Subtotal (1 unit)*
R 9 063,66
(exc. VAT)
R 10 423,21
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 9,063.66 |
*price indicative
- RS stock no.:
- 761-393
- Mfr. Part No.:
- 0556610
- Manufacturer:
- Hengstler
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Incremental Encoder | |
| Encoder Technology | Optical | |
| Series | RI59 | |
| Pulses Per Revolution | 2048Pulses | |
| Maximum Revolutions | 10000rpm | |
| Output Signal Type | Push Pull | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | Push Pull | |
| Terminal Type | Cable | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -10°C | |
| Overall Height | 55mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 63.5mm | |
| Mount Type | Flange | |
| Maximum Operating Temperature | 70°C | |
| Switching Frequency | 200kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Incremental Encoder | ||
Encoder Technology Optical | ||
Series RI59 | ||
Pulses Per Revolution 2048Pulses | ||
Maximum Revolutions 10000rpm | ||
Output Signal Type Push Pull | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type Push Pull | ||
Terminal Type Cable | ||
IP Rating IP67 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -10°C | ||
Overall Height 55mm | ||
Standards/Approvals RoHS | ||
Overall Width 63.5mm | ||
Mount Type Flange | ||
Maximum Operating Temperature 70°C | ||
Switching Frequency 200kHz | ||
- COO (Country of Origin):
- SK
The Hengstler incremental stainless steel encoder offers precise position tracking in challenging environments. It is optimally is designed for use in food production and other applications demanding high durability and resistance to corrosion.
High protection class with IP67 rating for both housing and shaft input
Wide range of Pulse numbers available, accommodating diverse applications
Robust stainless steel housing ensures longevity in hazardous conditions
Related links
- Hengstler RI59 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RX70TI/71TI Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
