Hengstler RI59 Series Optical Incremental Encoder 30V, 100 Pulses ppr, Push Pull Signal, Solid Type, 10 mm Shaft
- RS stock no.:
- 761-391
- Mfr. Part No.:
- 0556520
- Manufacturer:
- Hengstler
Subtotal (1 unit)*
R 8 922,01
(exc. VAT)
R 10 260,31
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 8,922.01 |
*price indicative
- RS stock no.:
- 761-391
- Mfr. Part No.:
- 0556520
- Manufacturer:
- Hengstler
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Optical | |
| Product Type | Incremental Encoder | |
| Series | RI59 | |
| Pulses Per Revolution | 100Pulses | |
| Maximum Revolutions | 10000rpm | |
| Output Signal Type | Push Pull | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | Push Pull | |
| Terminal Type | Cable | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -10°C | |
| Overall Width | 63.5mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 55mm | |
| Mount Type | Flange | |
| Maximum Operating Temperature | 70°C | |
| Switching Frequency | 200kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Optical | ||
Product Type Incremental Encoder | ||
Series RI59 | ||
Pulses Per Revolution 100Pulses | ||
Maximum Revolutions 10000rpm | ||
Output Signal Type Push Pull | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type Push Pull | ||
Terminal Type Cable | ||
IP Rating IP67 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -10°C | ||
Overall Width 63.5mm | ||
Standards/Approvals RoHS | ||
Overall Height 55mm | ||
Mount Type Flange | ||
Maximum Operating Temperature 70°C | ||
Switching Frequency 200kHz | ||
- COO (Country of Origin):
- SK
The Hengstler incremental encoder is designed for demanding applications such as food production. With robust stainless steel construction and high protection class, it ensures reliability in harsh environments.
Stainless steel housing provides exceptional corrosion resistance
IP67 protection class guarantees protection against dust and moisture
High operating temperature range of -10 °C to +70 °C ensures versatility in various environments
Max speed of 10,000 rpm allows for dynamic applications
Number of pulses options up to 10,000 cater to diverse requirements
Related links
- Hengstler RI59 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
