SICK BTF08 Series Absolute Encoder
- RS stock no.:
- 723-920
- Mfr. Part No.:
- BTF08-P1BM0341
- Manufacturer:
- SICK
Subtotal (1 unit)*
R 33 326,58
(exc. VAT)
R 38 325,57
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 33,326.58 |
*price indicative
- RS stock no.:
- 723-920
- Mfr. Part No.:
- BTF08-P1BM0341
- Manufacturer:
- SICK
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Absolute | |
| Product Type | Encoder | |
| Series | BTF08 | |
| Interface Type | PROFIBUS | |
| Terminal Type | Connector | |
| IP Rating | IP64, IP67 | |
| Minimum Operating Temperature | -10°C | |
| Overall Depth | 172mm | |
| Standards/Approvals | UKCA | |
| Mount Type | Surface Mount | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Absolute | ||
Product Type Encoder | ||
Series BTF08 | ||
Interface Type PROFIBUS | ||
Terminal Type Connector | ||
IP Rating IP64, IP67 | ||
Minimum Operating Temperature -10°C | ||
Overall Depth 172mm | ||
Standards/Approvals UKCA | ||
Mount Type Surface Mount | ||
Maximum Operating Temperature 70°C | ||
Exempt
- COO (Country of Origin):
- DE
The SICK Wire draw encoder is a robust linear position sensing device designed for accurate measurement of movement and distance in industrial applications. it features an aluminium housing for the wire draw mechanism, offering durability and stable performance.
Provides a total device weight of 1.78 kg for stable installation
Includes an aluminium housing for the wire draw mechanism
Offers IP64 enclosure rating for protection against dust and splashing water
Supports operation in temperature ranges from –10 °C to +70 °C
Related links
- SICK BTF08 Series Absolute Absolute Encoder 32V, Analogue Signal
- SICK BTF08 Series Absolute Draw Wire Encoder 30V dc 6 mm Shaft
- SICK BTF08 Series Absolute Draw Wire Encoder 30V, Profinet Signal
- SICK BTF08 Series Absolute Draw Wire Encoder 33V dc 6 mm Shaft
- SICK HighLine Series Absolute Encoder 32V, 20 mm Shaft
- SICK ANS Series Absolute Encoder 32V Blind Hollow Type, 12 mm Shaft
- SICK HighLine Series Absolute Draw Wire Encoder 30V dc, Ethernet IP Signal
- SICK EcoLine Series Absolute Encoder 32V, 20 mm Shaft
